Parametric results for: 254-9.8304m-12-50gs under Quartz Crystals

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 25498304m1250gs
Select parts from the table below to compare.
Compare
Compare
254-9.8304M-12-50GS
Oscilent Corp
Check for Price Yes Yes Transferred 9.8304 MHz 50 ppm 0.003 % 5 PPM/FIRST YEAR 80 Ω 12 pF L12.5XB4.85XH5.0 (mm)/L0.492XB0.191XH0.197 (inch) 70 °C PARALLEL - FUNDAMENTAL AT-CUT; BULK 1 mW -20 °C 70 °C SURFACE MOUNT YES L12.5XB4.85XH5.0 (mm)/L0.492XB0.191XH0.197 (inch) OSCILENT CORP HC-49SM, SMD, 4 PIN compliant 8541.60.00.80
254-9.8304M-12-50GS-TR
Oscilent Corp
Check for Price Yes Yes Transferred 9.8304 MHz 50 ppm 0.003 % 5 PPM/FIRST YEAR 80 Ω 12 pF L12.5XB4.85XH5.0 (mm)/L0.492XB0.191XH0.197 (inch) 70 °C PARALLEL - FUNDAMENTAL AT-CUT; TR 1 mW -20 °C 70 °C SURFACE MOUNT YES L12.5XB4.85XH5.0 (mm)/L0.492XB0.191XH0.197 (inch) OSCILENT CORP HC-49SM, SMD, 4 PIN compliant 8541.60.00.50