Filter Your Search
1 - 2 of 2 results
|
254-5.9904M-17-NW-TR
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 5.9904 MHz | 30 ppm | 0.01 % | 5 PPM/FIRST YEAR | 150 Ω | 17 pF | L12.5XB4.85XH5.0 (mm)/L0.492XB0.191XH0.197 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR | 1 mW | -40 °C | 85 °C | SURFACE MOUNT | YES | L12.5XB4.85XH5.0 (mm)/L0.492XB0.191XH0.197 (inch) | OSCILENT CORP | HC-49SM, SMD, 4 PIN | compliant | 8541.60.00.50 | ||
|
254-5.9904M-17-NW
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 5.9904 MHz | 30 ppm | 0.01 % | 5 PPM/FIRST YEAR | 150 Ω | 17 pF | L12.5XB4.85XH5.0 (mm)/L0.492XB0.191XH0.197 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT; BULK | 1 mW | -40 °C | 85 °C | SURFACE MOUNT | YES | L12.5XB4.85XH5.0 (mm)/L0.492XB0.191XH0.197 (inch) | OSCILENT CORP | HC-49SM, SMD, 4 PIN | compliant | 8541.60.00.50 |