Filter Your Search
1 - 2 of 2 results
|
253-3.579545M-18-GW
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 3.5795 MHz | 30 ppm | 0.003 % | 5 PPM/FIRST YEAR | 200 Ω | 18 pF | L12.5XB4.85XH4.0 (mm)/L0.492XB0.191XH0.157 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT; BULK | 1 mW | -40 °C | 85 °C | SURFACE MOUNT | YES | L12.5XB4.85XH4.0 (mm)/L0.492XB0.191XH0.157 (inch) | OSCILENT CORP | HC-49SM, SMD, 4 PIN | compliant | 8541.60.00.30 | ||
|
253-3.579545M-18-GW-TR
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 3.5795 MHz | 30 ppm | 0.003 % | 5 PPM/FIRST YEAR | 200 Ω | 18 pF | L12.5XB4.85XH4.0 (mm)/L0.492XB0.191XH0.157 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR | 1 mW | -40 °C | 85 °C | SURFACE MOUNT | YES | L12.5XB4.85XH4.0 (mm)/L0.492XB0.191XH0.157 (inch) | OSCILENT CORP | HC-49SM, SMD, 4 PIN | compliant | 8541.60.00.30 |