Filter Your Search
1 - 10 of 567 results
|
2521P18VW01
Leoco USA Corp
|
Check for Price | Contact Manufacturer | 18 | 1 | 2.4892 mm | 1 | 10 mΩ | 3 A | MALE | 100 Cycles | BOARD | POLYAMIDE | AU ON NI | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | UL | -40 °C | 105 °C | RECEPTACLE | GOLD OVER NICKEL | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.098 inch | NO | LOCKING | ONE | RECTANGULAR | 15u inch | SOLDER | 0.224 inch | 0.276 inch | 1.868 inch | 0.13 inch | LEOCO CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||
|
2521P12HU03
Leoco USA Corp
|
Check for Price | Contact Manufacturer | 12 | 1 | 2.4892 mm | 1 | 10 mΩ | 3 A | MALE | 100 Cycles | BOARD | POLYAMIDE | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | UL | -40 °C | 105 °C | RECEPTACLE | GOLD OVER NICKEL | BRASS | RECTANGULAR | SQ PIN-SKT | RED | 0.098 inch | NO | LOCKING | ONE | RECTANGULAR | FLASH inch | SOLDER | 0.24 inch | 0.453 inch | 1.28 inch | 0.13 inch | LEOCO CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||
|
2521P20V0T3
Leoco USA Corp
|
Check for Price | Contact Manufacturer | BOARD CONNECTOR | LEOCO CORP | unknown | |||||||||||||||||||||||||||||||||||||||||||||||
|
2521P20HU01
Leoco USA Corp
|
Check for Price | Contact Manufacturer | 20 | 1 | 2.4892 mm | 1 | 10 mΩ | 3 A | MALE | 100 Cycles | BOARD | POLYAMIDE | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | UL | -40 °C | 105 °C | RECEPTACLE | GOLD OVER NICKEL | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.098 inch | NO | LOCKING | ONE | RECTANGULAR | FLASH inch | SOLDER | 0.24 inch | 0.453 inch | 2.064 inch | 0.13 inch | LEOCO CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||
|
2521P10V0T3
Leoco USA Corp
|
Check for Price | Contact Manufacturer | BOARD CONNECTOR | LEOCO CORP | unknown | |||||||||||||||||||||||||||||||||||||||||||||||
|
2521P20VW01
Leoco USA Corp
|
Check for Price | Contact Manufacturer | 20 | 1 | 2.4892 mm | 1 | 10 mΩ | 3 A | MALE | 100 Cycles | BOARD | POLYAMIDE | AU ON NI | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | UL | -40 °C | 105 °C | RECEPTACLE | GOLD OVER NICKEL | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.098 inch | NO | LOCKING | ONE | RECTANGULAR | 15u inch | SOLDER | 0.224 inch | 0.276 inch | 2.064 inch | 0.13 inch | LEOCO CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||
|
2521P06H007
Leoco USA Corp
|
Check for Price | Contact Manufacturer | 6 | 1 | 2.4892 mm | 1 | 10 mΩ | 3 A | MALE | 100 Cycles | BOARD | POLYAMIDE | SN ON NI | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | UL | -40 °C | 105 °C | RECEPTACLE | TIN OVER NICKEL | BRASS | RECTANGULAR | SQ PIN-SKT | BLUE | 0.098 inch | NO | LOCKING | ONE | RECTANGULAR | 120u inch | SOLDER | 0.24 inch | 0.453 inch | 0.689 inch | 0.13 inch | LEOCO CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||
|
2521P20VW03
Leoco USA Corp
|
Check for Price | Contact Manufacturer | 20 | 1 | 2.4892 mm | 1 | 10 mΩ | 3 A | MALE | 100 Cycles | BOARD | POLYAMIDE | AU ON NI | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | UL | -40 °C | 105 °C | RECEPTACLE | GOLD OVER NICKEL | BRASS | RECTANGULAR | SQ PIN-SKT | RED | 0.098 inch | NO | LOCKING | ONE | RECTANGULAR | 15u inch | SOLDER | 0.224 inch | 0.276 inch | 2.064 inch | 0.13 inch | LEOCO CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||
|
10128425-21PLF
Amphenol FCi
|
Check for Price | Yes | Active | 200 | 20 | 2.0066 mm | 20 | 500 mA | MALE | 200 Cycles | BOARD | POLYETHYLENE | RIGHT ANGLE | BOARD CONNECTOR | NO | .4448 N | 1 GΩ | SHRD RIGHT | .15012 N | e3 | UL | -55 °C | 85 °C | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | BLACK | 0.079 inch | 0.079 inch | NO | GUIDE PIN | ONE | 2.0066 mm | PRESS FIT | 0.744 inch | 1.055 inch | 1.116 inch | 0.055 inch | FCI | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
2521P17HU07
Leoco USA Corp
|
Check for Price | Contact Manufacturer | 17 | 1 | 2.4892 mm | 1 | 10 mΩ | 3 A | MALE | 100 Cycles | BOARD | POLYAMIDE | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | UL | -40 °C | 105 °C | RECEPTACLE | GOLD OVER NICKEL | BRASS | RECTANGULAR | SQ PIN-SKT | BLUE | 0.098 inch | NO | LOCKING | ONE | RECTANGULAR | FLASH inch | SOLDER | 0.24 inch | 0.453 inch | 1.77 inch | 0.13 inch | LEOCO CORP | unknown | EAR99 | 8536.69.40.40 |