Filter Your Search
1 - 2 of 2 results
|
2520RB105M301CTM
Knowles Capacitors
|
Check for Price | Yes | Active | 1 µF | 300 V | 20 % | 2520 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 4.57 mm | 6.35 mm | 5.08 mm | KNOWLES PRECISION DEVICES | , 2520 | compliant | EAR99 | ||
|
2520RB105M301CT
Knowles Capacitors
|
Check for Price | Yes | Active | 1 µF | 300 V | 20 % | 2520 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 4.57 mm | 6.35 mm | 5.08 mm | KNOWLES PRECISION DEVICES | , 2520 | compliant | EAR99 |