Parametric results for: 251r15w103kv4u under Ceramic Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 251r15w103kv4u
Select parts from the table below to compare.
Compare
Compare
251R15W103KV4U
Johanson Dielectrics Inc
Check for Price Yes Yes Active 10 nF 250 V 10 % 0805 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED, 13 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.4 mm 2.03 mm 1.27 mm JOHANSON DIELECTRICS INC , 0805 compliant EAR99 8532.24.00.20
251R15W103KV4U-RC
Johanson Dielectrics Inc
Check for Price Yes Active 10 nF 250 V 10 % 0805 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR Other Size/Voltage/Capacitance Available 15% ppm/°C e3 125 °C -55 °C 2 SMT TR, Embossed, 13 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.4 mm 2.03 mm 1.27 mm JOHANSON DIELECTRICS INC , 0805 compliant EAR99