Filter Your Search
1 - 1 of 1 results
|
251S47W102ZV6E
Johanson Dielectrics Inc
|
Check for Price | Yes | Active | 1 nF | 250 V | 80 % | 2320 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Custom Sizes, Voltages, Values Available | 15% ppm/°C | e3 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.79 mm | 5.72 mm | 5.08 mm | JOHANSON DIELECTRICS INC | , 2320 | compliant | EAR99 |