Filter Your Search
1 - 1 of 1 results
|
251S47N333JV6E
Johanson Dielectrics Inc
|
Check for Price | Yes | Obsolete | 33 nF | 250 V | 5 % | 2220 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 251S47 | Custom Sizes, Voltages,Values Available | S47(NP0, 250V) | 30ppm/Cel ppm/°C | e3 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.79 mm | 5.72 mm | 5.08 mm | JOHANSON DIELECTRICS INC | , 2220 | compliant | EAR99 | 8532.24.00.20 |