Filter Your Search
1 - 1 of 1 results
|
251S41W823JT6E
Johanson Dielectrics Inc
|
Check for Price | No | No | Active | 82 nF | 250 V | 5 % | 1210 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 2.03 mm | 3.43 mm | 2.67 mm | JOHANSON DIELECTRICS INC | , 1210 | compliant | EAR99 | 8532.24.00.20 |