Filter Your Search
1 - 2 of 2 results
|
251S41W272MV4R
Johanson Dielectrics Inc
|
Check for Price | Yes | Yes | Active | 2.7 nF | 250 V | 20 % | 1210 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Other Size/Voltage/Capacitance Available | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.03 mm | 3.18 mm | 2.41 mm | JOHANSON DIELECTRICS INC | , 1210 | compliant | EAR99 | 8532.24.00.20 | ||
|
251S41W272MV4R-RC
Johanson Dielectrics Inc
|
Check for Price | Yes | Active | 2.7 nF | 250 V | 20 % | 1210 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Other Size/Voltage/Capacitance Available | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Paper, 13 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.03 mm | 3.18 mm | 2.41 mm | JOHANSON DIELECTRICS INC | , 1210 | compliant | EAR99 |