Filter Your Search
1 - 1 of 1 results
|
251R15S0R6BV4E
Johanson Technology Inc
|
Check for Price | Yes | Active | 0.6 pF | 250 V | 16.6667 % | 0805 | C0G | 16.6667 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 7 Inch | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.02 mm | 2.03 mm | 1.27 mm | JOHANSON TECHNOLOGY INC | CHIP | compliant | EAR99 | 8532.24.00.20 |