Filter Your Search
1 - 1 of 1 results
|
251R14S2R2BT4R
Johanson Technology Inc
|
Check for Price | No | No | Active | 2.2 pF | 250 V | 4.5455 % | 0603 | C0G | 4.5455 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 13 INCH | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 760 µm | 1.57 mm | 810 µm | JOHANSON TECHNOLOGY INC | , 0603 | compliant | EAR99 | 8532.24.00.20 |