Filter Your Search
1 - 2 of 2 results
![]() |
251R14S1R2BT4S
Johanson Technology Inc
|
Check for Price | No | No | Active | 1.2 pF | 250 V | 8.3333 % | 0603 | C0G | 8.3333 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 760 µm | 1.57 mm | 810 µm | JOHANSON TECHNOLOGY INC | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||
![]() |
251R14S1R2BT4S
Johanson Dielectrics Inc
|
Check for Price | No | Active | 1.2 pF | 250 V | 8.3333 % | 0603 | C0G | 8.3333 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 760 µm | 1.57 mm | 810 µm | JOHANSON DIELECTRICS INC | , 0603 | unknown | EAR99 | 8532.24.00.20 |