Filter Your Search
1 - 2 of 2 results
|
251R14S150GG4Y
Johanson Technology Inc
|
Check for Price | Yes | Yes | Active | 15 pF | 250 V | 2 % | 0603 | C0G | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 5 INCH | YES | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 760 µm | 1.57 mm | 810 µm | JOHANSON TECHNOLOGY INC | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||
|
251R14S150GG4Y
Johanson Dielectrics Inc
|
Check for Price | Yes | Yes | Active | 15 pF | 250 V | 2 % | 0603 | C0G | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 5 INCH | YES | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 760 µm | 1.57 mm | 810 µm | JOHANSON DIELECTRICS INC | , 0603 | compliant | EAR99 | 8532.24.00.20 |