Parametric results for: 25146nldb under Slide Switches

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: 25146nldb
Select parts from the table below to compare.
Compare
Compare
25146NLDB
APEM Inc
$15.6005 Yes Active 100 mA 30 V 10000 Cycle(s) 0.01 mΩ 2 DPDT LATCHED GOLD SLIDE SWITCH FLUSH TYPE .1A@30VDC ON-ON 1000VRMS V 1 GΩ e4 -40 °C 85 °C THROUGH HOLE-STRAIGHT GLASS FILLED POLYAMIDE BRASS GOLD BRASS GLASS FILLED NYLON THERMOPLASTIC BULK 6 EPOXY TERMINAL SEALED WAVE NO Gold (Au) BRASS SOLDER PARTIAL 12.5 mm 8.1 mm 14.1 mm 0.15 inch APEM COMPONENTS INC compliant EAR99 8536.50.90.50 Apem
25146NLDBF
APEM Inc
Check for Price Yes Yes Active 100 mA 30 V 10000 Cycle(s) DPDT LATCHED SLIDE SWITCH FLUSH TYPE .1A@30VDC ON-ON e4 -40 °C 85 °C THROUGH HOLE-STRAIGHT BULK EPOXY TERMINAL SEALED NO Gold (Au) SOLDER 12.5 mm 8.1 mm 14.1 mm APEM COMPONENTS INC compliant EAR99 8536.50.90.50
25146NLDBX601
APEM Inc
Check for Price Yes Yes Active 100 mA 30 V 10000 Cycle(s) DPDT LATCHED SLIDE SWITCH FLUSH TYPE .1A@30VDC ON-ON e4 -40 °C 85 °C THROUGH HOLE-STRAIGHT BULK EPOXY TERMINAL SEALED NO Gold (Au) SOLDER 12.5 mm 8.1 mm 14.1 mm APEM COMPONENTS INC compliant EAR99 8536.50.90.50
25146NLDBX693
APEM Inc
Check for Price Yes Yes Active 100 mA 30 V 10000 Cycle(s) DPDT LATCHED SLIDE SWITCH FLUSH TYPE .1A@30VDC ON-ON e4 -40 °C 85 °C THROUGH HOLE-STRAIGHT BULK EPOXY TERMINAL SEALED NO Gold (Au) SOLDER 12.5 mm 8.1 mm 14.1 mm APEM COMPONENTS INC compliant EAR99 8536.50.90.50