Filter Your Search
1 - 1 of 1 results
|
2510R-40J
API Delevan
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 2.3 Ω | 5 % | YES | 7.9 MHz | 143 mA | 80 MHz | IRON | 35 | 2510 | RF INDUCTOR | 1 | NO | e1 | 105 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | DUAL ENDED | WRAPAROUND | 2.79 mm | 6.48 mm | 2.67 mm | API DELEVAN | 2510 | compliant | EAR99 | 8504.50.80.00 |