Filter Your Search
1 - 1 of 1 results
|
250S43Y105ZV6T
Johanson Dielectrics Inc
|
Check for Price | Yes | Obsolete | 1 µF | 25 V | 80 % | 1812 | Y5V | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -82/+22% ppm/°C | e3 | 85 °C | -30 °C | 2 | SMT | TR, Paper, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.16 mm | 4.45 mm | 3.17 mm | JOHANSON DIELECTRICS INC | , 1812 | compliant | EAR99 | 8532.24.00.20 |