Filter Your Search
1 - 2 of 2 results
|
250R05L5R6CT4Y
Johanson Technology Inc
|
Check for Price | No | No | Active | 5.6 pF | 25 V | 4.4643 % | 0201 | C0G | 4.4643 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 5 INCH | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 600 µm | 300 µm | JOHANSON TECHNOLOGY INC | , 0201 | compliant | EAR99 | 8532.24.00.20 | ||
|
250R05L5R6CT4Y
Johanson Dielectrics Inc
|
Check for Price | No | No | Active | 5.6 pF | 25 V | 4.4643 % | 0201 | C0G | 4.4643 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 5 INCH | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 600 µm | 300 µm | JOHANSON DIELECTRICS INC | , 0201 | compliant | EAR99 | 8532.24.00.20 |