Filter Your Search
1 - 1 of 1 results
|
250MXG560MEFCSN30X25
Rubycon Corporation
|
Check for Price | Yes | Yes | Active | 560 µF | 250 V | 1.6 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.1225 mA | 0.2 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | Tin (Sn) | SNAP-IN | 30 mm | 25 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.40 |