Filter Your Search
1 - 10 of 1,462 results
|
250MXC220MEFCSN20X30
Rubycon Corporation
|
$1.6174 | Yes | Yes | Not Recommended | 220 µF | 250 V | 1 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 703.6 µA | 0.15 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | Tin (Sn) | 10 mm | SNAP-IN | 20 mm | 30 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.40 | |||
|
250MXG330MEFCSN25X25
Rubycon Corporation
|
$1.8372 | Yes | Yes | Active | 330 µF | 250 V | 1.41 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 861.68 µA | 0.2 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | Tin (Sn) | SNAP-IN | 25 mm | 25 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.40 | ||||
|
250MXG470MEFCSN25X30
Rubycon Corporation
|
$2.0264 | Yes | Yes | Active | 470 µF | 250 V | 1.71 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.0284 mA | 0.2 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | Tin (Sn) | SNAP-IN | 25 mm | 30 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.40 | ||||
|
250MXC220MEFCSN22X25
Rubycon Corporation
|
$2.0972 | Yes | Yes | Not Recommended | 220 µF | 250 V | 1 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 703.6 µA | 0.15 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | Tin (Sn) | 10 mm | SNAP-IN | 22 mm | 25 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.40 | |||
|
250MXG220MEFCSN20X25
Rubycon Corporation
|
$2.1324 | Yes | Yes | Active | 220 µF | 250 V | 1.17 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 703.56 µA | 0.2 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | Tin (Sn) | SNAP-IN | 20 mm | 25 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.40 | Rubycon | |||
|
250MXG270MEFCSN22X25
Rubycon Corporation
|
$2.1501 | Yes | Yes | Active | 270 µF | 250 V | 1.3 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 779.42 µA | 0.2 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | Tin (Sn) | SNAP-IN | 22 mm | 25 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.40 | ||||
|
250MXG330MEFCSN22X30
Rubycon Corporation
|
$2.2293 | Yes | Yes | Active | 330 µF | 250 V | 1.51 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 861.68 µA | 0.2 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | Tin (Sn) | SNAP-IN | 22 mm | 30 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.40 | Rubycon | |||
|
250MXC270MEFCSN22X30
Rubycon Corporation
|
$2.2348 | Yes | Yes | Not Recommended | 270 µF | 250 V | 1.15 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 779.5 µA | 0.15 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | Tin (Sn) | 10 mm | SNAP-IN | 22 mm | 30 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.40 | |||
|
250MXC330MEFCSN22X35
Rubycon Corporation
|
$2.5598 | Yes | Yes | Not Recommended | 330 µF | 250 V | 1.28 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 861.7 µA | 0.15 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | Tin (Sn) | 10 mm | SNAP-IN | 22 mm | 35 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.40 | |||
|
250MXG470MEFCSN22X40
Rubycon Corporation
|
$2.6880 | Yes | Yes | Active | 470 µF | 250 V | 1.94 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.0284 mA | 0.2 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | Tin (Sn) | SNAP-IN | 22 mm | 40 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.40 |