Filter Your Search
1 - 2 of 2 results
|
LFXTAL062508BULK
IQD Frequency Products
|
Check for Price | Yes | Active | 20 MHz | 50 ppm | 0.005 % | 3 PPM/YEAR | 50 Ω | 18 pF | L5.0XB3.2XH1.0 (mm)/L0.197XB0.126XH0.039 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | BULK | 100 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L5.0XB3.2XH1.0 (mm)/L0.197XB0.126XH0.039 (inch) | IQD FREQUENCY PRODUCTS LTD | SMD, 4 PIN | compliant | 8541.60.00.50 | ||
|
LFXTAL022508BULK
IQD Frequency Products
|
Check for Price | Yes | Active | 6.612 MHz | 50 ppm | 0.005 % | 5 PPM/YEAR | 60 Ω | 30 pF | L11.05XB4.7XH4.1 (mm)/L0.435XB0.185XH0.161 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | BULK | 500 µW | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | L11.05XB4.7XH4.1 (mm)/L0.435XB0.185XH0.161 (inch) | IQD FREQUENCY PRODUCTS LTD | HC49/4H, 2 PIN | compliant | 8541.60.00.50 |