Filter Your Search
1 - 1 of 1 results
|
2500-54J
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 3.6 mH | 40 Ω | 5 % | NO | 250 kHz | 59 mA | 1.5 MHz | IRON | 70 | RF INDUCTOR | 1 | NO | e0 | 105 °C | -55 °C | Tubular | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | Tin/Lead (Sn60Pb40) | AXIAL | WIRE | 711 µm | 36.58 mm | 5.46 mm | 14.22 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 |