Filter Your Search
1 - 10 of 59,051 results
|
7565RN824J250ST
Knowles Capacitors
|
Check for Price | Yes | Active | 820 nF | 25 V | 5 % | 7565 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | TR | YES | WRAPAROUND | 7.62 mm | 19.1 mm | 16.5 mm | KNOWLES PRECISION DEVICES | , 7565 | compliant | EAR99 | ||||||
|
1812RN183G250ST
Knowles Capacitors
|
Check for Price | Yes | Active | 18 nF | 25 V | 2 % | 1812 | C0G | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | TR | YES | WRAPAROUND | 1.65 mm | 4.57 mm | 3.18 mm | KNOWLES PRECISION DEVICES | , 1812 | compliant | EAR99 | ||||||
|
3530RN391G250ST
Knowles Capacitors
|
Check for Price | Yes | Active | 390 pF | 25 V | 2 % | 3530 | C0G | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | TR | YES | WRAPAROUND | 6.35 mm | 8.89 mm | 7.62 mm | KNOWLES PRECISION DEVICES | , 3530 | compliant | EAR99 | ||||||
|
5440RN391K250STM
Knowles Capacitors
|
Check for Price | Yes | Active | 390 pF | 25 V | 10 % | 5440 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | TR | YES | WRAPAROUND | 7.62 mm | 13.7 mm | 10.2 mm | KNOWLES PRECISION DEVICES | , 5440 | compliant | EAR99 | ||||||
|
3333RN152G250ST
Knowles Capacitors
|
Check for Price | Yes | Active | 1.5 nF | 25 V | 2 % | 3333 | C0G | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | TR | YES | WRAPAROUND | 6.35 mm | 8.38 mm | 8.38 mm | KNOWLES PRECISION DEVICES | , 3333 | compliant | EAR99 | ||||||
|
0603X471K250ST-C
Capax Technologies Inc
|
Check for Price | No | Active | 470 pF | 25 V | 10 % | 0603 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 838 µm | 1.524 mm | 762 µm | CAPAX TECHNOLOGIES INC | , 0603 | compliant | EAR99 | ||||
|
0805CF3R0C250ST
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 3 pF | 25 V | 8.3333 % | 0805 | CF | 8.3333 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | Tape, Paper | YES | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | FENGHUA ADVANCED TECHNOLOGY | , 0805 | unknown | EAR99 | |||||||
|
0201G620J250ST-B
Capax Technologies Inc
|
Check for Price | No | Active | 62 pF | 25 V | 5 % | 0201 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 305 µm | 508 µm | 254 µm | CAPAX TECHNOLOGIES INC | , 0201 | compliant | EAR99 | ||||
|
0201X101K250ST-B
Capax Technologies Inc
|
Check for Price | No | Active | 100 pF | 25 V | 10 % | 0201 | X7R | 10 % | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 305 µm | 508 µm | 254 µm | CAPAX TECHNOLOGIES INC | , 0201 | compliant | EAR99 | ||||||||
|
0805CG220J250ST
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 22 pF | 25 V | 5 % | 0805 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER | YES | Silver (Ag) | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | FENGHUA ADVANCED TECHNOLOGY | , 0805 | unknown | EAR99 | 8532.24.00.20 |