Filter Your Search
1 - 2 of 2 results
|
250-4.194304M-17-05KR
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 4.1943 MHz | 5 ppm | 0.0015 % | 5 PPM/FIRST YEAR | 100 Ω | 17 pF | L11.5XB5.0XH3.2 (mm)/L0.453XB0.197XH0.126 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L11.5XB5.0XH3.2 (mm)/L0.453XB0.197XH0.126 (inch) | OSCILENT CORP | ROHS COMPLIANT, HC-49SM, SMD, 2 PIN | compliant | 8541.60.00.30 | ||
|
250-4.194304M-17-05KR-TR
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 4.1943 MHz | 5 ppm | 0.0015 % | 5 PPM/FIRST YEAR | 100 Ω | 17 pF | L11.5XB5.0XH3.2 (mm)/L0.453XB0.197XH0.126 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT CUT; TAPE AND REEL | 100 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L11.5XB5.0XH3.2 (mm)/L0.453XB0.197XH0.126 (inch) | OSCILENT CORP | ROHS COMPLIANT, HC-49SM, SMD, 2 PIN | compliant | 8541.60.00.30 |