Filter Your Search
1 - 2 of 2 results
|
250-4.032M-12-25GS-TR
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 4.032 MHz | 25 ppm | 0.003 % | 5 PPM/FIRST YEAR | 120 Ω | 12 pF | L11.5XB5.0XH3.2 (mm)/L0.453XB0.197XH0.126 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT; TAPE AND REEL | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L11.5XB5.0XH3.2 (mm)/L0.453XB0.197XH0.126 (inch) | OSCILENT CORP | ROHS COMPLIANT, HC-49SM, SMD, 2 PIN | compliant | 8541.60.00.30 | ||
|
250-40.32M-12-25GS-TR
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 40.32 MHz | 25 ppm | 0.003 % | 5 PPM/FIRST YEAR | 80 Ω | 12 pF | L11.5XB5.0XH3.2 (mm)/L0.453XB0.197XH0.126 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | AT CUT; TAPE AND REEL | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L11.5XB5.0XH3.2 (mm)/L0.453XB0.197XH0.126 (inch) | OSCILENT CORP | ROHS COMPLIANT, HC-49SM, SMD, 2 PIN | compliant | 8541.60.00.60 |