Filter Your Search
1 - 10 of 11,232 results
|
2514-2-00-01-00-00-07-0
Mill-Max Mfg Corp
|
$0.5722 | No | No | Active | MILL-MAX MFG CORP | unknown | EAR99 | 8536.90.40.00 | Mill-Max | MALE | PCB TERMINAL | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
2514-2-00-80-00-00-07-0
Mill-Max Mfg Corp
|
$0.9080 | Yes | Yes | Active | 2514 | MILL-MAX MFG CORP | compliant | EAR99 | 8536.90.40.00 | Mill-Max | MALE | PCB TERMINAL | ROHS COMPLIANT | |||||||||||||||||||||||||||||||||||||||||||||||||
|
2514-2-00-50-00-00-07-0
Mill-Max Mfg Corp
|
$0.9080 | No | No | Active | 2514 | MILL-MAX MFG CORP | unknown | EAR99 | 8536.90.40.00 | Mill-Max | MALE | PCB TERMINAL | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
2514-2-00-44-00-00-07-0
Mill-Max Mfg Corp
|
$1.0110 | Yes | Yes | Active | MILL-MAX MFG CORP | compliant | EAR99 | 8536.90.40.00 | Mill-Max | MALE | PCB TERMINAL | ROHS AND REACH COMPLIANT | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
25146NAH
APEM Inc
|
$7.5248 | Yes | Active | 85 °C | e4 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | NO | Silver (Ag) | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.50 | Apem | 0.11 inch | GLASS FILLED POLYAMIDE | HIGH TYPE | 12.5 inch | 8.1 mm | 14.1 mm | SILVER | 4A@125VAC | 4 A | 1 A | 1A@30VDC | ON-ON | 0.01 mΩ | 125 V | 30 V | 10000 Cycle(s) | SILVER | GLASS FILLED POLYAMIDE | 1 GΩ | POLYBUTYLENE TEREPHTHALATE | 2 | BULK | EPOXY TERMINAL SEALED | WAVE | LATCHED | DPDT | SLIDE SWITCH | 0.149 inch | SOLDER | ||||||||||||||||||
|
251-40.0M-18-25GT
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 40 MHz | 25 ppm | 0.003 % | 5 PPM/FIRST YEAR | 80 Ω | 18 pF | L11.5XB5.0XH3.2 (mm)/L0.453XB0.197XH0.126 (inch) | 80 °C | PARALLEL - 3RD OVERTONE | AT CUT | 100 µW | -30 °C | 80 °C | SURFACE MOUNT | YES | L11.5XB5.0XH3.2 (mm)/L0.453XB0.197XH0.126 (inch) | OSCILENT CORP | compliant | 8541.60.00.60 | ROHS COMPLIANT, HC-49SM, SMD, 2 PIN | ||||||||||||||||||||||||||||||||||||||
|
251-4.032M-17-25W
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 4.032 MHz | 25 ppm | 0.005 % | 5 PPM/FIRST YEAR | 120 Ω | 17 pF | L11.5XB5.0XH3.2 (mm)/L0.453XB0.197XH0.126 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L11.5XB5.0XH3.2 (mm)/L0.453XB0.197XH0.126 (inch) | OSCILENT CORP | compliant | 8541.60.00.30 | ROHS COMPLIANT, HC-49SM, SMD, 2 PIN | ||||||||||||||||||||||||||||||||||||||
|
251-4.194304M-17-25HP
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 4.1943 MHz | 25 ppm | 0.002 % | 5 PPM/FIRST YEAR | 100 Ω | 17 pF | L11.5XB5.0XH3.2 (mm)/L0.453XB0.197XH0.126 (inch) | 50 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | 50 °C | SURFACE MOUNT | YES | L11.5XB5.0XH3.2 (mm)/L0.453XB0.197XH0.126 (inch) | OSCILENT CORP | compliant | 8541.60.00.30 | ROHS COMPLIANT, HC-49SM, SMD, 2 PIN | |||||||||||||||||||||||||||||||||||||||
|
251-4.9152M-20-25HT
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 4.9152 MHz | 25 ppm | 0.002 % | 5 PPM/FIRST YEAR | 100 Ω | 20 pF | L11.5XB5.0XH3.2 (mm)/L0.453XB0.197XH0.126 (inch) | 80 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -30 °C | 80 °C | SURFACE MOUNT | YES | L11.5XB5.0XH3.2 (mm)/L0.453XB0.197XH0.126 (inch) | OSCILENT CORP | compliant | 8541.60.00.30 | ROHS COMPLIANT, HC-49SM, SMD, 2 PIN | ||||||||||||||||||||||||||||||||||||||
|
251-4.032M-16-25LP
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 4.032 MHz | 25 ppm | 0.001 % | 5 PPM/FIRST YEAR | 120 Ω | 16 pF | L11.5XB5.0XH3.2 (mm)/L0.453XB0.197XH0.126 (inch) | 50 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | 50 °C | SURFACE MOUNT | YES | L11.5XB5.0XH3.2 (mm)/L0.453XB0.197XH0.126 (inch) | OSCILENT CORP | compliant | 8541.60.00.30 | ROHS COMPLIANT, HC-49SM, SMD, 2 PIN |