Filter Your Search
1 - 10 of 1,803 results
|
25UR500LF
TT electronics / BI Technologies
|
$1.0000 | Yes | Yes | Not Recommended | THROUGH HOLE MOUNT | RATED AC VOLTAGE (V): 300 | CERMET | 100 ppm/°C | e3 | 125 °C | -55 °C | 3 | RECTANGULAR PACKAGE | PCB Mount | TUBE | NO | Matte Tin (Sn) | FLAT | BI TECHNOLOGIES CORP | PCB Mount, | compliant | EAR99 | 8533.40.80.50 | VERTICAL | SCREW | Rectangular | 1 | 5.08 mm | 1 | 4.83 mm | 6.86 mm | 6.86 mm | 500 mW | 70 °C | 500 Ω | LINEAR | TRIMMER | 210 deg | 10 % | 300 V | |||||||||||||||||
|
25UR10KLF
TT electronics / BI Technologies
|
$1.0000 | Yes | Yes | Not Recommended | THROUGH HOLE MOUNT | RATED AC VOLTAGE (V): 300 | CERMET | 100 ppm/°C | e3 | 125 °C | -55 °C | 3 | RECTANGULAR PACKAGE | PCB Mount | TUBE | NO | Matte Tin (Sn) | FLAT | BI TECHNOLOGIES CORP | PCB Mount, | compliant | EAR99 | 8533.40.80.50 | VERTICAL | SCREW | Rectangular | 1 | 5.08 mm | 1 | 4.83 mm | 6.86 mm | 6.86 mm | 500 mW | 70 °C | 10 kΩ | LINEAR | TRIMMER | 210 deg | 10 % | 300 V | |||||||||||||||||
|
25USC15000MEFCSN30X25
Rubycon Corporation
|
$2.7949 | Yes | Yes | Not Recommended | 15 mF | 25 V | 4.08 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.8371 mA | 0.45 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | Tin (Sn) | SNAP-IN | 30 mm | 25 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.40 | Rubycon | ||||||||||||||||||||||||
|
CG452U025U3C
Cornell Dubilier Electronics Inc
|
$29.7113 | Yes | Not Recommended | 4.5 mF | 25 V | 14.8 A | 75 % | 6 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.0062 mA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | BINDING POST | 44.45 mm | 79.375 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.55 | Cornell Dubilier | ||||||||||||||||||||||||||||
|
CG103U025U3C
Cornell Dubilier Electronics Inc
|
$31.1076 | Yes | Not Recommended | 10 mF | 25 V | 7.1 A | 75 % | 26 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.5 mA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | BINDING POST | 44.45 mm | 79.375 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.55 | |||||||||||||||||||||||||||||
|
CGS143U025U3C
Cornell Dubilier Electronics Inc
|
$32.6915 | Yes | Yes | Not Recommended | 14 mF | 25 V | 5.3 A | 75 % | 46 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3.5496 mA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | BINDING POST | 44.45 mm | 79.375 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.55 | Cornell Dubilier | |||||||||||||||||||||||||||
|
25UR5KLFTR
TT electronics / BI Technologies
|
$51.9951 | Yes | Not Recommended | THROUGH HOLE MOUNT | RATED AC VOLTAGE (V): 300 | CERMET | 100 ppm/°C | e3 | 125 °C | -55 °C | 3 | PCB Mount | TR, 14 INCH | NO | Matte Tin (Sn) | FLAT | BI TECHNOLOGIES CORP | PCB Mount, | compliant | EAR99 | 8533.40.80.50 | VERTICAL | SCREW | Rectangular | 1 | 5.08 mm | 1 | 4.83 mm | 6.86 mm | 6.86 mm | 500 mW | 70 °C | 5 kΩ | LINEAR | TRIMMER | 210 deg | 10 % | 300 V | |||||||||||||||||||
|
25UR100KLFTR
TT electronics / BI Technologies
|
$52.0569 | Yes | Not Recommended | THROUGH HOLE MOUNT | RATED AC VOLTAGE (V): 300 | CERMET | 100 ppm/°C | e3 | 125 °C | -55 °C | 3 | PCB Mount | TR, 14 INCH | NO | Matte Tin (Sn) | FLAT | BI TECHNOLOGIES CORP | PCB Mount, | compliant | EAR99 | 8533.40.80.50 | VERTICAL | SCREW | Rectangular | 1 | 5.08 mm | 1 | 4.83 mm | 6.86 mm | 6.86 mm | 500 mW | 70 °C | 100 kΩ | LINEAR | TRIMMER | 210 deg | 10 % | 300 V | |||||||||||||||||||
|
25UR2KLFTR
TT electronics / BI Technologies
|
$52.0569 | Yes | Not Recommended | THROUGH HOLE MOUNT | RATED AC VOLTAGE (V): 300 | CERMET | 100 ppm/°C | e3 | 125 °C | -55 °C | 3 | PCB Mount | TR, 14 INCH | NO | Matte Tin (Sn) | FLAT | BI TECHNOLOGIES CORP | PCB Mount, | compliant | EAR99 | 8533.40.80.50 | VERTICAL | SCREW | Rectangular | 1 | 5.08 mm | 1 | 4.83 mm | 6.86 mm | 6.86 mm | 500 mW | 70 °C | 2 kΩ | LINEAR | TRIMMER | 210 deg | 10 % | 300 V | |||||||||||||||||||
|
CGS143U025U3C0PG
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Not Recommended | 14 mF | 25 V | 5.3 A | 75 % | 46 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Screw Ends | NO | 19 mm | BINDING POST | 44.5 mm | 79.4 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.55 |