Filter Your Search
1 - 10 of 29 results
|
24MCX-50-1-3/133NH
HUBER+SUHNER
|
Check for Price | Active | FEMALE | RF MCX CONNECTOR | NO | NO | NO | JACK | GENERAL PURPOSE | HUBER+SUHNER AG | compliant | |||||||||||||||||||||||||
|
24MCX-50-2-11/111NH
HUBER+SUHNER
|
Check for Price | Active | FEMALE | RF MCX CONNECTOR | NO | NO | NO | JACK | GENERAL PURPOSE | HUBER+SUHNER AG | compliant | |||||||||||||||||||||||||
|
24MCX-50-2-10/111NH
HUBER+SUHNER
|
Check for Price | Obsolete | FEMALE | RF MCX CONNECTOR | NO | NO | NO | JACK | GENERAL PURPOSE | HUBER+SUHNER AG | unknown | |||||||||||||||||||||||||
|
24MCX-75-2-1/113NH
HUBER+SUHNER
|
Check for Price | Active | FEMALE | CABLE | RF MCX CONNECTOR | NO | NO | NO | JACK | GENERAL PURPOSE | HUBER+SUHNER AG | compliant | ||||||||||||||||||||||||
|
24_MCX-50-2-7/111_NH
HUBER+SUHNER
|
Check for Price | Active | 50 Ω | FEMALE | CABLE AND PANEL | PERFLUOROALKOXY/POLYTETRAFLUOROETHYLENE | GOLD OVER NICKEL | STRAIGHT | RF MCX CONNECTOR | APPLICABLE CABLES: RG 316/U, RG 188A/U | NO | 6 GHz | NO | NO | e4 | NO | JACK | GOLD OVER NICKEL | BERYLLIUM COPPER | SNAP | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | YES | CRIMP | HUBER+SUHNER AG | compliant | ROHS COMPLIANT | HUBER & SUHNER | ||||||||
|
24_MCX-75-2-1/113_NE
HUBER+SUHNER
|
Check for Price | Active | 75 Ω | 1.14 | FEMALE | CABLE | PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE | GOLD OVER NICKEL | STRAIGHT | RF MCX CONNECTOR | APPLICABLE CABLES: RG 179B/U, RG 187A/U | NO | 6 GHz | NO | NO | e4 | NO | JACK | GOLD OVER NICKEL | SNAP | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | YES | CRIMP | HUBER+SUHNER AG | compliant | ROHS COMPLIANT | HUBER & SUHNER | ||||||||
|
24MCX-50-2-3/133NH
HUBER+SUHNER
|
Check for Price | Active | FEMALE | RF MCX CONNECTOR | NO | NO | NO | JACK | GENERAL PURPOSE | HUBER+SUHNER AG | compliant | |||||||||||||||||||||||||
|
24_MCX-50-1-13/111_NH
HUBER+SUHNER
|
Check for Price | Yes | Yes | Active | 50 Ω | FEMALE | CABLE | PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE | GOLD OVER NICKEL | STRAIGHT | RF MCX CONNECTOR | APPLICABLE CABLES: RG 178B/U, RG 196A/U | NO | 6 GHz | NO | NO | e4 | NO | JACK | Gold (Au) - with Nickel (Ni) barrier | BERYLLIUM COPPER | SNAP | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | YES | CRIMP | HUBER+SUHNER AG | compliant | ROHS COMPLIANT | HUBER & SUHNER | ||||||
|
24MCX-50-2-7/111NH
HUBER+SUHNER
|
Check for Price | Active | 50 Ω | 1.25 | FEMALE | CABLE | POLYTETRAFLUORO ETHYLENE | STRAIGHT | RF MCX CONNECTOR | MCX50 | APPLICABLE CABLES: RG 316/U | NO | 6 GHz | NO | NO | NO | JACK | SNAP | GENERAL PURPOSE | NO | CRIMP | HUBER+SUHNER INC | unknown | |||||||||||||
|
24MCX-75-2-4/113NH
HUBER+SUHNER
|
Check for Price | Active | FEMALE | CABLE | RF MCX CONNECTOR | NO | NO | NO | JACK | GENERAL PURPOSE | HUBER+SUHNER AG | compliant | EAR99 | 8536.69.40.10 |