Parametric results for: 24lc128t-ep under EEPROMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 24lc128tep
Select parts from the table below to compare.
Compare
Compare
24LC128T-E/P
Microchip Technology Inc
Check for Price Yes Yes Active 131.072 kbit 8 16KX8 4.5 V 400 kHz EEPROM 1000000 ERASE/WRITE CYCLES, HARDWARE WRI... more 200 1 16000 16.384 k SYNCHRONOUS SERIAL I2C 3 µA 5.5 V 2.5 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDIP-T8 Not Qualified e3 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 5.334 mm 9.27 mm 7.62 mm MICROCHIP TECHNOLOGY INC DIP 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 8 compliant EAR99 8542.32.00.51