Filter Your Search
1 - 10 of 380 results
|
24LC02BH-I/SN
Microchip Technology Inc
|
$0.1755 | Yes | Active | 2.048 kbit | 8 | 256X8 | 4.5 V | 400 kHz | EEPROM | 200 | 1000000 Write/Erase Cycles | 1010XXXR | 1 | 1 | 256 | 256 words | SYNCHRONOUS | OPEN-DRAIN | SERIAL | 4.5 V | I2C | 1 µA | 3 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | 8 | compliant | EAR99 | 8542.32.00.51 | Microchip | |||||
|
24LC02BT-I/OT
Microchip Technology Inc
|
$0.2171 | Yes | Yes | Active | 2.048 kbit | 8 | 256X8 | 5 V | 400 kHz | EEPROM | 200 | 1000000 Write/Erase Cycles | 1010XXXR | 1 | 1 | 256 | 256 words | SYNCHRONOUS | OPEN-DRAIN | SERIAL | 5 V | I2C | 1 µA | 3 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | AEC-Q100 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 2.9 mm | 1.55 mm | MICROCHIP TECHNOLOGY INC | SOT-23 | ROHS COMPLIANT, PLASTIC, SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.32.00.51 | Microchip | 1991-01-01 | |||
|
24LC024H-I/MS
Microchip Technology Inc
|
$0.2281 | Yes | Active | 2.048 kbit | 8 | 256X8 | 4.5 V | 1 MHz | EEPROM | 200 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 1 | 256 | 256 words | SYNCHRONOUS | OPEN-DRAIN | SERIAL | 4.5 V | I2C | 5 µA | 3 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.19 | SQUARE | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | MICROCHIP TECHNOLOGY INC | MSOP | ROHS COMPLIANT, PLASTIC, MSOP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | Microchip | ||||
|
24LC02BT-I/ST
Microchip Technology Inc
|
$0.2379 | Yes | Yes | Active | 2.048 kbit | 8 | 256X8 | 5 V | 400 kHz | EEPROM | 200 | 1000000 Write/Erase Cycles | 1010XXXR | 1 | 1 | 256 | 256 words | SYNCHRONOUS | OPEN-DRAIN | SERIAL | 5 V | I2C | 1 µA | 3 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | AEC-Q100 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | MICROCHIP TECHNOLOGY INC | SOIC | 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | Microchip | 1991-01-01 | ||
|
24LC02B-E/SN
Microchip Technology Inc
|
$0.2386 | Yes | Yes | Active | 2.048 kbit | 8 | 256X8 | 5 V | 400 kHz | EEPROM | 200 | 1000000 Write/Erase Cycles | 1010XXXR | 1 | 1 | 256 | 256 words | SYNCHRONOUS | OPEN-DRAIN | SERIAL | 5 V | I2C | 5 µA | 3 µA | 5.5 V | 2.5 V | CMOS | AUTOMOTIVE | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | 8 | compliant | EAR99 | 8542.32.00.51 | Microchip | 1991-01-01 | ||
|
24LC02B-I/SN
Microchip Technology Inc
|
$0.2550 | Yes | Yes | Active | 2.048 kbit | 8 | 256X8 | 5 V | 400 kHz | EEPROM | 200 | 1000000 Write/Erase Cycles | 1010XXXR | 1 | 1 | 256 | 256 words | SYNCHRONOUS | OPEN-DRAIN | SERIAL | 5 V | I2C | 1 µA | 3 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | 8 | compliant | EAR99 | 8542.32.00.51 | Microchip | 1991-01-01 | |||
|
24LC024T-I/SN
Microchip Technology Inc
|
$0.2609 | Yes | Yes | Active | 2.048 kbit | 8 | 256X8 | 5 V | 400 kHz | EEPROM | 200 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 1 | 256 | 256 words | SYNCHRONOUS | OPEN-DRAIN | SERIAL | 5 V | I2C | 1 µA | 3 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | 8 | compliant | EAR99 | 8542.32.00.51 | Microchip | |||
|
24LC02B/ST
Microchip Technology Inc
|
$0.2667 | Yes | Yes | Active | 2.048 kbit | 8 | 256X8 | 5 V | 400 kHz | EEPROM | 200 | 1000000 Write/Erase Cycles | 1010XXXR | 1 | 1 | 256 | 256 words | SYNCHRONOUS | OPEN-DRAIN | SERIAL | 5 V | I2C | 3 µA | 5.5 V | 2.5 V | CMOS | COMMERCIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | MICROCHIP TECHNOLOGY INC | SOIC | 4.40 MM, PLASTIC, TSSOP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | Microchip | |||||
|
24LC02BHT-I/OT
Microchip Technology Inc
|
$0.2801 | Yes | Active | 2.048 kbit | 8 | 256X8 | 4.5 V | 400 kHz | EEPROM | 200 | 1000000 Write/Erase Cycles | 1010XXXR | 1 | 1 | 256 | 256 words | SYNCHRONOUS | OPEN-DRAIN | SERIAL | 4.5 V | I2C | 1 µA | 3 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 1.45 mm | 2.9 mm | 1.55 mm | MICROCHIP TECHNOLOGY INC | SOT-23 | PLASTIC, SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.32.00.51 | Microchip | |||||
|
24LC02B/SN
Microchip Technology Inc
|
$0.2840 | Yes | Yes | Active | 2.048 kbit | 8 | 256X8 | 5 V | 400 kHz | EEPROM | 200 | 1000000 Write/Erase Cycles | 1010XXXR | 1 | 1 | 256 | 256 words | SYNCHRONOUS | OPEN-DRAIN | SERIAL | 5 V | I2C | 3 µA | 5.5 V | 2.5 V | CMOS | COMMERCIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | TS 16949 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | 0.150 INCH, PLASTIC, SOIC-8 | 8 | compliant | EAR99 | 8542.32.00.51 | Microchip |