Filter Your Search
1 - 3 of 3 results
|
24IXP3-0505-7
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 24 V | 5 V | 36 V | 9 V | 4.9 V | 5.1 V | 2 | NO | NO | ADDITIONAL -5V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 3 % | 1 | HYBRID | COMMERCIAL EXTENDED | 2.5 W | R-PDMA-P9 | e0 | Not Qualified | 71 °C | -25 °C | 9 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 | ||||
![]() |
24IXP3-05-05-7
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 24 V | 5 V | 36 V | 9 V | 4.9 V | 5.1 V | 2 | NO | NO | ADDITIONAL 5V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 2.5 W | R-PDMA-P9 | Not Qualified | 71 °C | -25 °C | 9 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | DIP | 24 | |||||||
![]() |
24IXP3-0505-7S
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 24 V | 5 V | 36 V | 9 V | 4.9 V | 5.1 V | 2 | NO | NO | ADDITIONAL -5V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 3 % | 1 | HYBRID | COMMERCIAL EXTENDED | 2.5 W | R-PDMA-P9 | e0 | Not Qualified | 71 °C | -25 °C | 9 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 | DIP | 24 |