Parametric results for: 24fc512imf under EEPROMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 24fc512imf
Select parts from the table below to compare.
Compare
Compare
24FC512-I/MF
Microchip Technology Inc
$2.2046 Yes Yes Active 524.288 kbit 8 64KX8 2.5 V 1 MHz EEPROM 200 1000000 Write/Erase Cycles 1010DDDR 1 1 64000 65.536 k SYNCHRONOUS OPEN-DRAIN SERIAL 2.5 V I2C 1 µA 5 µA 5.5 V 1.7 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-N8 Not Qualified e3 1 85 °C -40 °C 260 TS 16949 40 8 PLASTIC/EPOXY VSON SOLCC8,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 1.27 mm DUAL 1 mm 6 mm 5 mm MICROCHIP TECHNOLOGY INC DFN 6 X 5 MM, PLASTIC, ROHS COMPLIANT, DFN-8 8 compliant EAR99 8542.32.00.51 Microchip
24FC512-I/MFG
Microchip Technology Inc
Check for Price Yes Yes Active 524.288 kbit 8 64KX8 2.5 V 1 MHz EEPROM 200 1000000 Write/Erase Cycles 1010DDDR 1 64000 65.536 k SYNCHRONOUS SERIAL I2C 1 µA 3 µA 5.5 V 1.7 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-N8 Not Qualified e3 85 °C -40 °C 8 PLASTIC/EPOXY VSON SOLCC8,.25 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE YES MATTE TIN NO LEAD 1.27 mm DUAL 1 mm 6 mm 5 mm MICROCHIP TECHNOLOGY INC DFN 6 X 5 MM, PLASTIC, ROHS COMPLIANT, DFN-8 8 compliant EAR99 8542.32.00.51