Parametric results for: 24aa32ap under EEPROMs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: 24aa32ap
Select parts from the table below to compare.
Compare
Compare
24AA32A/P
Microchip Technology Inc
Check for Price Yes Yes Active 32.768 kbit 8 4KX8 2.5 V 100 kHz EEPROM 2-WIRE SERIAL INTERFACE; DATA RETENTION ... more 200 1000000 Write/Erase Cycles 1010DDDR 1 4000 4.096 k SYNCHRONOUS SERIAL I2C 1 µA 3 µA 6 V 1.8 V CMOS COMMERCIAL 5 ms HARDWARE R-PDIP-T8 Not Qualified e3 70 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 9.2 mm 7.62 mm MICROCHIP TECHNOLOGY INC DIP 0.300 INCH, PLASTIC, DIP-8 8 compliant EAR99 8542.32.00.51 Microchip
24AA32A/PRVB
Microchip Technology Inc
Check for Price Yes Yes Active 32.768 kbit 8 4KX8 2.5 V 100 kHz EEPROM 2-WIRE SERIAL INTERFACE; DATA RETENTION ... more 200 1 4000 4.096 k SYNCHRONOUS SERIAL I2C 3 µA 6 V 1.8 V CMOS COMMERCIAL 5 ms R-PDIP-T8 Not Qualified e3 70 °C 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE DUAL 9.2 mm 7.62 mm MICROCHIP TECHNOLOGY INC DIP 0.300 INCH, PLASTIC, DIP-8 8 compliant EAR99 8542.32.00.51
24AA32A/PRVA
Microchip Technology Inc
Check for Price Yes Yes Active 32.768 kbit 8 4KX8 2.5 V 100 kHz EEPROM 2-WIRE SERIAL INTERFACE; DATA RETENTION ... more 200 1 4000 4.096 k SYNCHRONOUS SERIAL I2C 3 µA 6 V 1.8 V CMOS COMMERCIAL 5 ms R-PDIP-T8 Not Qualified e3 70 °C 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE DUAL 9.2 mm 7.62 mm MICROCHIP TECHNOLOGY INC DIP 0.300 INCH, PLASTIC, DIP-8 8 compliant EAR99 8542.32.00.51