Parametric results for: 24aa256t-i/mf under EEPROMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 24aa256timf
Select parts from the table below to compare.
Compare
Compare
24AA256T-I/MF
Microchip Technology Inc
Check for Price Yes Yes Active 262.144 kbit 8 32KX8 2.5 V 400 kHz EEPROM 200 1000000 Write/Erase Cycles 1010DDDR 1 1 32000 32.768 k SYNCHRONOUS OPEN-DRAIN SERIAL 2.5 V NO I2C 5 µA 3 µA 5.5 V 1.7 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-N8 Not Qualified e3 1 85 °C -40 °C 260 AEC-Q100 40 8 PLASTIC/EPOXY HVSON SOLCC8,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) - annealed NO LEAD 1.27 mm DUAL 1 mm 6 mm 5 mm MICROCHIP TECHNOLOGY INC DFN DFN-8 8 compliant EAR99 8542.32.00.51 Microchip
24AA256T-I/MFG
Microchip Technology Inc
Check for Price Yes Yes Obsolete 262.144 kbit 8 32KX8 400 kHz EEPROM 200 1000000 Write/Erase Cycles 1010DDDR 1 32000 32.768 k SYNCHRONOUS SERIAL NO I2C 1 µA 3 µA 5.5 V 1.7 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-N8 Not Qualified e3 85 °C -40 °C 8 PLASTIC/EPOXY HVSON SOLCC8,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 1.27 mm DUAL 1 mm 6 mm 5 mm MICROCHIP TECHNOLOGY INC DFN DFN-8 8 compliant EAR99 8542.32.00.51