Parametric results for: 24aa256t-e/st under EEPROMs

Filter Your Search

1 - 5 of 5 results

|
-
-
Manufacturer Part Number: 24aa256test
Select parts from the table below to compare.
Compare
Compare
24AA256T-E/ST14
Microchip Technology Inc
Check for Price Yes Yes Obsolete 262.144 kbit 8 32KX8 2.5 V 400 kHz EEPROM 1 32000 32.768 k SYNCHRONOUS SERIAL I2C 5.5 V 1.8 V CMOS AUTOMOTIVE 5 ms R-PDSO-G14 Not Qualified e3 1 125 °C -40 °C 14 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 1.1 mm 5 mm 4.4 mm MICROCHIP TECHNOLOGY INC TSSOP 4.40 MM, PLASTIC, MO-153, TSSOP-14 14 compliant EAR99 8542.32.00.51
24AA256T-E/ST
Microchip Technology Inc
Check for Price Yes Yes Active 262.144 kbit 8 32KX8 2.5 V 400 kHz EEPROM 200 1000000 Write/Erase Cycles 1010DDDR 1 1 32000 32.768 k SYNCHRONOUS OPEN-DRAIN SERIAL 2.5 V NO I2C 5 µA 3 µA 5.5 V 1.7 V CMOS AUTOMOTIVE 5 ms HARDWARE R-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 260 AEC-Q100 40 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm MICROCHIP TECHNOLOGY INC TSSOP TSSOP-8 8 compliant EAR99 8542.32.00.51 Microchip
24AA256T-E/STG
Microchip Technology Inc
Check for Price Yes Yes Obsolete 262.144 kbit 8 32KX8 2.5 V 400 kHz EEPROM 1 32000 32.768 k SYNCHRONOUS SERIAL I2C 5.5 V 1.8 V CMOS AUTOMOTIVE 5 ms R-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 8 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 1.1 mm 4.4 mm 3 mm MICROCHIP TECHNOLOGY INC TSSOP 4.40 MM, PLASTIC, MO-153, TSSOP-8 8 compliant EAR99 8542.32.00.51
24AA256T-E/ST16KVAO
Microchip Technology Inc
Check for Price Yes Active 262.144 kbit 8 32KX8 5 V 400 kHz EEPROM ALSO OPERATES 1.7V AT 100 KHZ 200 1000000 Write/Erase Cycles 1010DDDR 1 32000 32.768 k SYNCHRONOUS OPEN-DRAIN SERIAL 2.5 V I2C 5 µA 3 µA 5.5 V 2.5 V CMOS 5 ms HARDWARE R-PDSO-G8 125 °C -40 °C AEC-Q100 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm MICROCHIP TECHNOLOGY INC TSSOP-8 compliant
24AA256T-E/ST14G
Microchip Technology Inc
Check for Price Yes Yes Obsolete 262.144 kbit 8 32KX8 2.5 V 400 kHz EEPROM 1 32000 32.768 k SYNCHRONOUS SERIAL I2C 5.5 V 1.8 V CMOS AUTOMOTIVE 5 ms R-PDSO-G14 Not Qualified e3 1 125 °C -40 °C 14 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 1.1 mm 5 mm 4.4 mm MICROCHIP TECHNOLOGY INC TSSOP 4.40 MM, PLASTIC, MO-153, TSSOP-14 14 compliant EAR99 8542.32.00.51