Filter Your Search
1 - 2 of 2 results
|
24AA04T-E/MS
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 4.096 kbit | 8 | 512X8 | 5 V | 100 kHz | EEPROM | 200 | 1000000 Write/Erase Cycles | 1010XXMR | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | NO | I2C | 1 µA | 3 µA | 5.5 V | 1.7 V | CMOS | AUTOMOTIVE | 5 ms | HARDWARE | S-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | MICROCHIP TECHNOLOGY INC | MSOP | MSOP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | 1991-01-01 | ||
|
24AA04T-E/MSG
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 4.096 kbit | 8 | 512X8 | 5 V | 100 kHz | EEPROM | 200 | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | NO | I2C | 1 µA | 3 µA | 5.5 V | 1.7 V | CMOS | AUTOMOTIVE | 5 ms | HARDWARE | S-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | MICROCHIP TECHNOLOGY INC | MSOP | MSOP-8 | 8 | compliant | EAR99 | 8542.32.00.51 |