Parametric results for: 24aa04-i/msg under EEPROMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 24aa04imsg
Select parts from the table below to compare.
Compare
Compare
24AA04-I/MSG
Microchip Technology Inc
Check for Price Yes Yes Active 4.096 kbit 8 512X8 5 V 100 kHz EEPROM 200 1000000 Write/Erase Cycles 1010XXMR 1 512 512 words SYNCHRONOUS SERIAL NO I2C 1 µA 3 µA 5.5 V 1.7 V CMOS INDUSTRIAL 5 ms HARDWARE S-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm MICROCHIP TECHNOLOGY INC MSOP MSOP-8 8 compliant EAR99 8542.32.00.51