Filter Your Search
1 - 2 of 2 results
|
24_QMA-50-3-1/133_NH
HUBER+SUHNER
|
Check for Price | Active | 1 | 50 Ω | 1.12 | FEMALE | 100 Cycles | CABLE | PFA/PTFE | BRASS | NOT SPECIFIED | STRAIGHT | RF CONNECTOR | APPLICABLE CABLES: RG 400/U, RG 223/U, VSWR MAX AT 5 GHZ | NO | 1 | 6 GHz | NO | NO | NO | -40 °C | 85 °C | JACK | RG-400/U | COAX | SNAP | MULTIPLE MATING PARTS AVAILABLE | LOCKING | GENERAL PURPOSE | YES | CRIMP SOLDER | 0.591 inch | HUBER+SUHNER AG | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.10 | ||||
|
24QMA-50-3-1/133NH
HUBER+SUHNER
|
Check for Price | Active | 50 Ω | 1.58 | FEMALE | CABLE | POLYTETRAFLUORO ETHYLENE | NOT SPECIFIED | STRAIGHT | RF CONNECTOR | QMA | APPLICABLE CABLE: RG 400/U, VSWR AT 6 GHZ: 1.5 | NO | 11 GHz | NO | NO | NO | JACK | NOT SPECIFIED | SNAP | GENERAL PURPOSE | YES | CRIMP SOLDER | HUBER+SUHNER INC | unknown |