Filter Your Search
1 - 10 of 145 results
|
VI-RNY24-XXXX
Vicor Corporation
|
Check for Price | No | No | Active | 48 V | 3.3 V | 76 V | 36 V | 1.65 V | 3.63 V | 3 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | 199.5 W | R-XDFM-P9 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | DUAL | VICOR CORP | , | not_compliant | EAR99 | ||||
|
VI-P724-XXX
Vicor Corporation
|
Check for Price | No | No | Active | 150 V | 15 V | 375 V | 100 V | 13.5 V | 16.5 V | 2 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | 150 W | R-XDFM-P9 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | DUAL | VICOR CORP | not_compliant | EAR99 | |||||
|
VI-R1L24-XXXX
Vicor Corporation
|
Check for Price | No | No | Active | 24 V | 28 V | 32 V | 21 V | 14 V | 30.8 V | 3 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | 225 W | R-XDFM-P9 | e0 | Not Qualified | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | DUAL | VICOR CORP | not_compliant | EAR99 | |||||
|
VI-R5M24-XXXX
Vicor Corporation
|
Check for Price | No | No | Active | 150 V | 10 V | 200 V | 100 V | 5 V | 11 V | 3 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | 225 W | R-XDFM-P9 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | DUAL | VICOR CORP | not_compliant | EAR99 | |||||
|
VI-LJ24-XX
Vicor Corporation
|
Check for Price | No | No | Active | 36 V | 48 V | 56 V | 21 V | 24 V | 52.8 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | 75 W | R-XDFM-P9 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | DUAL | VICOR CORP | , | not_compliant | EAR99 | ||||
|
VI-RWZ24-XXXX
Vicor Corporation
|
Check for Price | No | No | Active | 24 V | 2 V | 36 V | 18 V | 1 V | 2.2 V | 3 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | 180 W | R-XDFM-P9 | e0 | Not Qualified | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | DUAL | VICOR CORP | , | not_compliant | EAR99 | ||||
|
VI-R1224-XXXX
Vicor Corporation
|
Check for Price | No | No | Active | 24 V | 15 V | 32 V | 21 V | 13.5 V | 16.5 V | 3 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | 225 W | R-XDFM-P9 | e0 | Not Qualified | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | DUAL | VICOR CORP | not_compliant | EAR99 | |||||
|
VI-R3024-XXXX
Vicor Corporation
|
Check for Price | No | No | Active | 48 V | 5 V | 60 V | 42 V | 2.5 V | 5.5 V | 3 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | 225 W | R-XDFM-P9 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | DUAL | VICOR CORP | , | not_compliant | EAR99 | ||||
|
VI-R5L24-XXXX
Vicor Corporation
|
Check for Price | No | No | Active | 150 V | 28 V | 200 V | 100 V | 14 V | 30.8 V | 3 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | 225 W | R-XDFM-P9 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | DUAL | VICOR CORP | not_compliant | EAR99 | |||||
|
VI-R7124-XXXX
Vicor Corporation
|
Check for Price | No | No | Active | 150 V | 12 V | 375 V | 100 V | 10.8 V | 13.2 V | 3 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | 225 W | R-XDFM-P9 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | DUAL | VICOR CORP | , | not_compliant | EAR99 |