Filter Your Search
1 - 10 of 11 results
|
24RCM150-12
Bel Fuse
|
Check for Price | Yes | Active | 24 V | 12 V | 45 V | 16.8 V | 11.88 V | 12.12 V | 12.5 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 5.83333 % | 1 | OVER CURRENT; OVER VOLTAGE; OVERLOAD; OVER TEMPERATURE | HYBRID | 150 W | 1 s | R-XXMA-X | EN, UL | 70 °C | -40 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 96 mm | 164.5 mm | 36.1 mm | BEL FUSE INC | PACKAGE | compliant | EAR99 | ||
|
24RCM150-12DFK
Bel Fuse
|
Check for Price | Yes | Active | 24 V | 12 V | 45 V | 16.8 V | 9.6 V | 12.6 V | 12.5 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 5.83333 % | 1 | OVER CURRENT; OVER VOLTAGE; OVERLOAD; OVER TEMPERATURE | HYBRID | 150 W | 1 s | R-XXMA-X | EN, UL | 70 °C | -40 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 96 mm | 164.5 mm | 36.1 mm | BEL FUSE INC | , | compliant | EAR99 | ||
|
24RCM150-12DMQK
Bel Fuse
|
Check for Price | Yes | Active | 24 V | 12 V | 45 V | 16.8 V | 9.6 V | 12.6 V | 12.5 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 5.83333 % | 1 | OVER CURRENT; OVER VOLTAGE; OVERLOAD; OVER TEMPERATURE | HYBRID | 150 W | 1 s | R-XXMA-X | EN, UL | 70 °C | -40 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 96 mm | 164.5 mm | 36.1 mm | BEL FUSE INC | PACKAGE | compliant | EAR99 | ||
|
24RCM150-12DMQFK
Bel Fuse
|
Check for Price | Yes | Active | 24 V | 12 V | 45 V | 16.8 V | 9.6 V | 12.6 V | 12.5 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 5.83333 % | 1 | OVER CURRENT; OVER VOLTAGE; OVERLOAD; OVER TEMPERATURE | HYBRID | 150 W | 1 s | R-XXMA-X | EN, UL | 70 °C | -40 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 96 mm | 164.5 mm | 36.1 mm | BEL FUSE INC | PACKAGE | compliant | EAR99 | ||
|
24RCM150-12DMQ
Bel Fuse
|
Check for Price | Yes | Active | 24 V | 12 V | 45 V | 16.8 V | 9.6 V | 12.6 V | 12.5 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 5.83333 % | 1 | OVER CURRENT; OVER VOLTAGE; OVERLOAD; OVER TEMPERATURE | HYBRID | 150 W | 1 s | R-XXMA-X | EN, UL | 70 °C | -40 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 96 mm | 164.5 mm | 36.1 mm | BEL FUSE INC | PACKAGE | compliant | EAR99 | ||
|
24RCM150-12K
Bel Fuse
|
Check for Price | Yes | Active | 24 V | 12 V | 45 V | 16.8 V | 11.88 V | 12.12 V | 12.5 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 5.83333 % | 1 | OVER CURRENT; OVER VOLTAGE; OVERLOAD; OVER TEMPERATURE | HYBRID | 150 W | 1 s | R-XXMA-X | EN, UL | 70 °C | -40 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 96 mm | 164.5 mm | 36.1 mm | BEL FUSE INC | , | compliant | EAR99 | ||
|
24RCM150-12DK
Bel Fuse
|
Check for Price | Yes | Active | 24 V | 12 V | 45 V | 16.8 V | 9.6 V | 12.6 V | 12.5 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 5.83333 % | 1 | OVER CURRENT; OVER VOLTAGE; OVERLOAD; OVER TEMPERATURE | HYBRID | 150 W | 1 s | R-XXMA-X | EN, UL | 70 °C | -40 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 96 mm | 164.5 mm | 36.1 mm | BEL FUSE INC | compliant | EAR99 | |||
|
24RCM150-12DMQF
Bel Fuse
|
Check for Price | Yes | Active | 24 V | 12 V | 45 V | 16.8 V | 9.6 V | 12.6 V | 12.5 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 5.83333 % | 1 | OVER CURRENT; OVER VOLTAGE; OVERLOAD; OVER TEMPERATURE | HYBRID | 150 W | 1 s | R-XXMA-X | EN, UL | 70 °C | -40 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 96 mm | 164.5 mm | 36.1 mm | BEL FUSE INC | PACKAGE | compliant | EAR99 | ||
|
24RCM150-12D
Bel Fuse
|
Check for Price | Yes | Active | 24 V | 12 V | 45 V | 16.8 V | 9.6 V | 12.6 V | 12.5 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 5.83333 % | 1 | OVER CURRENT; OVER VOLTAGE; OVERLOAD; OVER TEMPERATURE | HYBRID | 150 W | 1 s | R-XXMA-X | EN, UL | 70 °C | -40 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 96 mm | 164.5 mm | 36.1 mm | BEL FUSE INC | PACKAGE | compliant | EAR99 | ||
|
24RCM150-12DF
Bel Fuse
|
Check for Price | Yes | Active | 24 V | 12 V | 45 V | 16.8 V | 9.6 V | 12.6 V | 12.5 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 5.83333 % | 1 | OVER CURRENT; OVER VOLTAGE; OVERLOAD; OVER TEMPERATURE | HYBRID | 150 W | 1 s | R-XXMA-X | EN, UL | 70 °C | -40 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 96 mm | 164.5 mm | 36.1 mm | BEL FUSE INC | , | compliant | EAR99 |