Filter Your Search
1 - 1 of 1 results
|
24M474JLF
Gowanda Electronics Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 mH | 48 Ω | 5 % | NO | 250 kHz | 58 mA | 1.35 MHz | POWDERED IRON | 80 | RF INDUCTOR | 1 | NO | e2 | 105 °C | -55 °C | Tubular | 2 | Axial | TR, 12 Inch | TUBULAR PACKAGE | Tin/Copper (Sn/Cu) | AXIAL | WIRE | 810 µm | 36.525 mm | 6.096 mm | 18.796 mm | GOWANDA ELECTRONICS CORP | AXIAL LEADED | compliant | EAR99 | 8504.50.80.00 |