Filter Your Search
1 - 1 of 1 results
|
24LV64A--30/P
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 65.536 kbit | 8 | 8KX8 | 300 ns | EEPROM | 100000 ERASE/WRITE CYCLES; DATA RETENTION > 200 YEARS | 200 | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | COMMERCIAL | 3 ms | R-PDIP-T28 | Not Qualified | e3 | 70 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.83 mm | 36.32 mm | 15.24 mm | MICROCHIP TECHNOLOGY INC | DIP | PLASTIC, DIP-28 | 28 | compliant | EAR99 | 8542.32.00.51 |