Parametric results for: 24LCS21-/P under EEPROMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 24lcs21p
Select parts from the table below to compare.
Compare
Compare
24LCS21/P
Microchip Technology Inc
Check for Price Yes Yes Not Recommended 1.024 kbit 8 128X8 3 V 100 kHz EEPROM 2-WIRE SERIAL INTERFACE; DATA RETENTION ... more 200 1000000 Write/Erase Cycles 1010000R 1 128 128 words SYNCHRONOUS SERIAL I2C 30 µA 3 µA 5.5 V 2.5 V CMOS COMMERCIAL 10 ms HARDWARE R-PDIP-T8 Not Qualified e3 70 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 4.32 mm 9.46 mm 7.62 mm MICROCHIP TECHNOLOGY INC DIP 0.300 INCH, PLASTIC, MS-001, DIP-8 8 compliant EAR99 8542.32.00.51