Filter Your Search
1 - 1 of 1 results
|
24LC41A-I/P
Microchip Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 4.096 kbit | 8 | 512X8 | 2.7 V | 100 kHz | EEPROM | ALSO CONTAINS 128 X 8 BIT MEMORY BLOCK | 40 | 10000000 Write/Erase Cycles | 1010XXMR/1010000R | 1 | 2 | 512 | 512 words | SYNCHRONOUS | SERIAL | I2C | 60 µA | 3 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 10 ms | HARDWARE | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.06 mm | 9.4 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.32.00.51 |