Parametric results for: 24LC256-I/MFG under EEPROMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 24lc256imfg
Select parts from the table below to compare.
Compare
Compare
24LC256-I/MFG
Microchip Technology Inc
Check for Price Yes Yes Obsolete 262.144 kbit 8 32KX8 400 kHz EEPROM 200 1000000 Write/Erase Cycles 1010DDDR 1 32000 32.768 k SYNCHRONOUS SERIAL NO I2C 1 µA 3 µA 5.5 V 2.5 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-N8 Not Qualified e3 85 °C -40 °C 8 PLASTIC/EPOXY HVSON SOLCC8,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 1.27 mm DUAL 1 mm 6 mm 5 mm MICROCHIP TECHNOLOGY INC DFN DFN-8 8 compliant EAR99 8542.32.00.51