Filter Your Search
1 - 7 of 7 results
|
24LC16B-I/P
Microchip Technology Inc
|
$0.3439 | Yes | Yes | Active | 16.384 kbit | 8 | 2KX8 | 5 V | 400 kHz | EEPROM | 200 | 1000000 Write/Erase Cycles | 1010MMMR | 1 | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | 5 V | I2C | 1 µA | 3 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 9.271 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | DIP | DIP-8 | 8 | compliant | Microchip | ||||||
|
24LC16B-I/PRVC
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 16.384 kbit | 8 | 2KX8 | 5 V | 400 kHz | EEPROM | 1000K ERASE/WRITE CYCLES; CAN BE ORGANIZ... more | 200 | 1 | 2000 | 2.048 k | SYNCHRONOUS | OPEN-DRAIN | SERIAL | I2C | 3 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 9.46 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-001, DIP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | ||||||||||
|
24LC16B-I/PG
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 16.384 kbit | 8 | 2KX8 | 5 V | 400 kHz | EEPROM | 1000K ERASE/WRITE CYCLES; CAN BE ORGANIZ... more | 200 | 1000000 Write/Erase Cycles | 1010MMMR | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | I2C | 1 µA | 3 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 9.46 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-001, DIP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | ||||||
|
24LC16BI/P
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 16.384 kbit | 8 | 2KX8 | 5 V | 400 kHz | EEPROM | 200 | 1000000 Write/Erase Cycles | 1010MMMR | 1 | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | 5 V | I2C | 1 µA | 3 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 9.271 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | DIP | DIP, DIP8,.3 | 8 | compliant | Microchip | EAR99 | 8542.32.00.51 | ||||
|
24LC16B-I/PA45
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 16.384 kbit | 8 | 2KX8 | 5 V | 400 kHz | EEPROM | 1000K ERASE/WRITE CYCLES; CAN BE ORGANIZ... more | 200 | 1 | 2000 | 2.048 k | SYNCHRONOUS | OPEN-DRAIN | SERIAL | I2C | 3 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 9.46 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-001, DIP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | ||||||||||
|
24LC16B-I/PA21
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 16.384 kbit | 8 | 2KX8 | 5 V | 400 kHz | EEPROM | 1000K ERASE/WRITE CYCLES; CAN BE ORGANIZ... more | 200 | 1 | 2000 | 2.048 k | SYNCHRONOUS | OPEN-DRAIN | SERIAL | I2C | 3 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 9.46 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-001, DIP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | ||||||||||
|
24LC16B-I/PRVD
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 16.384 kbit | 8 | 2KX8 | 5 V | 400 kHz | EEPROM | 1000K ERASE/WRITE CYCLES; CAN BE ORGANIZ... more | 200 | 1 | 2000 | 2.048 k | SYNCHRONOUS | OPEN-DRAIN | SERIAL | I2C | 3 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 9.46 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-001, DIP-8 | 8 | compliant | EAR99 | 8542.32.00.51 |