Parametric results for: 24LC16B/P under EEPROMs

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: 24lc16bp
Select parts from the table below to compare.
Compare
Compare
24LC16B/P
Microchip Technology Inc
$0.4839 Yes Yes Active 16.384 kbit 8 2KX8 5 V 400 kHz EEPROM 200 1000000 Write/Erase Cycles 1010MMMR 1 1 2000 2.048 k SYNCHRONOUS OPEN-DRAIN SERIAL 5 V I2C 100 µA 3 µA 5.5 V 4.5 V CMOS COMMERCIAL 10 ms HARDWARE R-PDIP-T8 Not Qualified e3 70 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 4.32 mm 9.46 mm 7.62 mm MICROCHIP TECHNOLOGY INC DIP 0.300 INCH, PLASTIC, DIP-8 8 compliant EAR99 8542.32.00.51 Microchip
24LC16B/PROC
Microchip Technology Inc
Check for Price Yes Yes Active 16.384 kbit 8 2KX8 3 V 400 kHz EEPROM 1000K ERASE/WRITE CYCLES; CAN BE ORGANIZ... more 200 1 2000 2.048 k SYNCHRONOUS OPEN-DRAIN SERIAL I2C 3 µA 5.5 V 2.5 V CMOS COMMERCIAL 5 ms R-PDIP-T8 Not Qualified e3 70 °C 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 4.064 mm 9.9695 mm 7.62 mm MICROCHIP TECHNOLOGY INC DIP 0.300 INCH, PLASTIC, DIP-8 8 compliant EAR99 8542.32.00.51
24LC16B/PRVC
Microchip Technology Inc
Check for Price Yes Yes Active 16.384 kbit 8 2KX8 3 V 400 kHz EEPROM 1000K ERASE/WRITE CYCLES; CAN BE ORGANIZ... more 200 1 2000 2.048 k SYNCHRONOUS OPEN-DRAIN SERIAL I2C 3 µA 5.5 V 2.5 V CMOS COMMERCIAL 5 ms R-PDIP-T8 Not Qualified e3 70 °C 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 4.064 mm 9.9695 mm 7.62 mm MICROCHIP TECHNOLOGY INC DIP 0.300 INCH, PLASTIC, DIP-8 8 compliant EAR99 8542.32.00.51
24LC16B/PRVD
Microchip Technology Inc
Check for Price Yes Yes Active 16.384 kbit 8 2KX8 3 V 400 kHz EEPROM 1000K ERASE/WRITE CYCLES; CAN BE ORGANIZ... more 200 1 2000 2.048 k SYNCHRONOUS OPEN-DRAIN SERIAL I2C 3 µA 5.5 V 2.5 V CMOS COMMERCIAL 5 ms R-PDIP-T8 Not Qualified e3 70 °C 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 4.064 mm 9.9695 mm 7.62 mm MICROCHIP TECHNOLOGY INC DIP 0.300 INCH, PLASTIC, DIP-8 8 compliant EAR99 8542.32.00.51