Filter Your Search
1 - 10 of 157 results
|
24LC08BT-I/SN
Microchip Technology Inc
|
$0.2023 | Yes | Yes | Active | 8.192 kbit | 8 | 1KX8 | 5 V | 400 kHz | EEPROM | 200 | 1000000 Write/Erase Cycles | 1010XMMR | 1 | 1 | 1000 | 1.024 k | SYNCHRONOUS | OPEN-DRAIN | SERIAL | 5 V | I2C | 1 µA | 3 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | 8 | compliant | Microchip | |||||||
|
24LC08B-I/SN
Microchip Technology Inc
|
$0.2733 | Yes | Yes | Active | 8.192 kbit | 8 | 1KX8 | 5 V | 3/5 V | 400 kHz | EEPROM | 100K ERASE/WRITE CYCLES MIN; CAN BE ORGA... more | 200 | 1000000 Write/Erase Cycles | 1010XMMR | 1 | 1000 | 1.024 k | SYNCHRONOUS | OPEN-DRAIN | SERIAL | I2C | 1 µA | 3 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | 8 | compliant | Microchip | ||||||||
|
24LC08B-I/ST
Microchip Technology Inc
|
$0.2808 | Yes | Yes | Active | 8.192 kbit | 8 | 1KX8 | 5 V | 3/5 V | 400 kHz | EEPROM | 200 | 1000000 Write/Erase Cycles | 1010XMMR | 1 | 1000 | 1.024 k | SYNCHRONOUS | SERIAL | I2C | 1 µA | 3 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | MICROCHIP TECHNOLOGY INC | TSSOP | 8 | compliant | Microchip | 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 | |||||||||
|
24LC08B/P
Microchip Technology Inc
|
$0.2900 | Yes | Yes | Active | 8.192 kbit | 8 | 1KX8 | 5 V | 400 kHz | EEPROM | 200 | 1000000 Write/Erase Cycles | 1010XMMR | 1 | 1 | 1000 | 1.024 k | SYNCHRONOUS | OPEN-DRAIN | SERIAL | 5 V | I2C | 3 µA | 5.5 V | 2.5 V | CMOS | COMMERCIAL | 5 ms | HARDWARE | R-PDIP-T8 | Not Qualified | e3 | 70 °C | TS 16949 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 9.46 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | DIP | 8 | compliant | Microchip | 0.300 INCH, PLASTIC, DIP-8 | EAR99 | 8542.32.00.51 | |||||||||
|
24LC08BT-I/ST
Microchip Technology Inc
|
$0.2923 | Yes | Yes | Active | 8.192 kbit | 8 | 1KX8 | 5 V | 3/5 V | 400 kHz | EEPROM | 200 | 1000000 Write/Erase Cycles | 1010XMMR | 1 | 1000 | 1.024 k | SYNCHRONOUS | SERIAL | I2C | 1 µA | 3 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | MICROCHIP TECHNOLOGY INC | TSSOP | 8 | compliant | Microchip | ||||||||||
|
24LC08BT-I/MNY
Microchip Technology Inc
|
$0.2998 | Yes | Yes | Active | 8.192 kbit | 8 | 1KX8 | 5 V | 400 kHz | EEPROM | 200 | 1000000 Write/Erase Cycles | 1010XMMR | 1 | 1 | 1000 | 1.024 k | SYNCHRONOUS | OPEN-DRAIN | SERIAL | 5 V | I2C | 1 µA | 3 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-N8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | AEC-Q100 | 40 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 800 µm | 3 mm | 2 mm | MICROCHIP TECHNOLOGY INC | DFN | 8 | compliant | 2 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TDFN-8 | EAR99 | 8542.32.00.51 | |||||
|
24LC08B/ST
Microchip Technology Inc
|
$0.3010 | Yes | Yes | Active | 8.192 kbit | 8 | 1KX8 | 5 V | 400 kHz | EEPROM | 200 | 1000000 Write/Erase Cycles | 1010XMMR | 1 | 1 | 1000 | 1.024 k | SYNCHRONOUS | OPEN-DRAIN | SERIAL | 5 V | I2C | 3 µA | 5.5 V | 2.5 V | CMOS | COMMERCIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | MICROCHIP TECHNOLOGY INC | SOIC | 8 | compliant | Microchip | 4.40 MM, PLASTIC, TSSOP-8 | EAR99 | 8542.32.00.51 | ||||||
|
24LC08B-E/SN
Microchip Technology Inc
|
$0.3075 | Yes | Yes | Active | 8.192 kbit | 8 | 1KX8 | 5 V | 3/5 V | 400 kHz | EEPROM | 200 | 1000000 Write/Erase Cycles | 1010XMMR | 1 | 1000 | 1.024 k | SYNCHRONOUS | SERIAL | I2C | 5 µA | 3 µA | 5.5 V | 2.5 V | CMOS | AUTOMOTIVE | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | 8 | compliant | Microchip | 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | |||||||||
|
24LC08BT-I/OT
Microchip Technology Inc
|
$0.3084 | Yes | Yes | Active | 8.192 kbit | 8 | 1KX8 | 5 V | 400 kHz | EEPROM | 200 | 1000000 Write/Erase Cycles | 1010XMMR | 1 | 1 | 1000 | 1.024 k | SYNCHRONOUS | OPEN-DRAIN | SERIAL | 5 V | I2C | 1 µA | 3 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | AEC-Q100 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 2.9 mm | 1.55 mm | MICROCHIP TECHNOLOGY INC | SOT-23 | 5 | compliant | Microchip | ROHS COMPLIANT, PLASTIC, SOT-23, 5 PIN | |||||||
|
24LC08BH-I/SN
Microchip Technology Inc
|
$0.3207 | Yes | Yes | Active | 8.192 kbit | 8 | 1KX8 | 5 V | 400 kHz | EEPROM | 200 | 1000000 Write/Erase Cycles | 1010XMMR | 1 | 1 | 1000 | 1.024 k | SYNCHRONOUS | OPEN-DRAIN | SERIAL | 5 V | I2C | 5 µA | 3 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | 8 | compliant | Microchip | 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | EAR99 | 8542.32.00.51 |