Filter Your Search
1 - 1 of 1 results
|
24LC04BT-I/SLRVC
Microchip Technology Inc
|
Check for Price Buy | Yes | Yes | Active | 4.096 kbit | 8 | 512X8 | 3 V | 100 kHz | EEPROM | 100K ERASE/WRITE CYCLES MIN; CAN BE ORGA... more | 40 | 1 | 512 | 512 words | SYNCHRONOUS | OPEN-DRAIN | SERIAL | I2C | 3 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 10 ms | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 9.271 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | 0.150 INCH, PLASTIC, SOIC-14 | 14 | compliant | EAR99 | 8542.32.00.51 |