Filter Your Search
1 - 2 of 2 results
|
24LC02N8A
Ceramate Technical Co Ltd
|
Check for Price | Contact Manufacturer | 2.048 kbit | 1 | 2KX1 | 3 V | 100 kHz | EEPROM | 40 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | I2C | 1 µA | 3 µA | 5.5 V | 2.7 V | CMOS | COMMERCIAL | 10 ms | HARDWARE | R-PDIP-T8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 9.3 mm | 7.62 mm | CERAMATE TECHNICAL CO LTD | DIP, DIP8,.3 | unknown | EAR99 | 8542.32.00.51 | ||
|
24LC02N8
Ceramate Technical Co Ltd
|
Check for Price | Contact Manufacturer | 2.048 kbit | 1 | 2KX1 | 3 V | 100 kHz | EEPROM | 40 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | I2C | 1 µA | 3 µA | 5.5 V | 2.7 V | CMOS | COMMERCIAL | 10 ms | HARDWARE | R-PDIP-T8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 9.3 mm | 7.62 mm | CERAMATE TECHNICAL CO LTD | DIP, DIP8,.3 | unknown | EAR99 | 8542.32.00.51 |